Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCAX1/0-38F-X
Newark Part No.52AH0771
Product RangePan-Lug LCAX-F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAX1/0-38F-X
Newark Part No.52AH0771
Product RangePan-Lug LCAX-F Series
Product RangePan-Lug LCAX-F Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- One-hole, flex conductor, standard barrel with Window lug, 90° angle
- Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel locomotive
- Generously bevelled wire entry prevents bent back strands when inserting conductor into barrel
- Colour coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- For use with flexible, extra-flexible and code stranded copper conductors
Technical Specifications
Product Range
Pan-Lug LCAX-F Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability