Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCAN1-10-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1322
Product RangePan-Lug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 50+ | $11.940 |
| 100+ | $10.940 |
| 250+ | $10.160 |
| 500+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAN1-10-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64K1322
Product RangePan-Lug Series
Technical Datasheet
Product RangePan-Lug Series
TerminationCrimp
Wire Size AWG Max1AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug Series
Wire Size AWG Max
1AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
