Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCA600-12-6
Newark Part No.17T5950
Product RangePan-Lug LCA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA600-12-6
Newark Part No.17T5950
Product RangePan-Lug LCA Series
Technical Datasheet
Product RangePan-Lug LCA Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- One-hole code conductor standard barrel with window lug
- Color-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia - meets NEBS Level 3
- For use with stranded copper conductors
Technical Specifications
Product Range
Pan-Lug LCA Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate