Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCA10-38-L
Newark Part No.13AC4724
Product RangeLCA Series
Also Known AsGTIN UPC EAN: 07498397211
Your Part Number
6 In Stock
94 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 10+ | $0.892 |
| 25+ | $0.870 |
| 50+ | $0.849 |
| 100+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA10-38-L
Newark Part No.13AC4724
Product RangeLCA Series
Also Known AsGTIN UPC EAN: 07498397211
Technical Datasheet
Product RangeLCA Series
TerminationCrimp
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- One-hole code conductor standard barrel with window lug
- Color-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- For use with stranded copper conductors
Technical Specifications
Product Range
LCA Series
Wire Size AWG Max
10AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability