Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCA1-38-ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 90B7381 |
| Product Range | LCA Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 5+ | $8.060 |
| 10+ | $7.770 |
| 25+ | $7.550 |
| 50+ | $7.380 |
| 100+ | $7.220 |
| 250+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCA1-38-ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 90B7381 |
| Product Range | LCA Series |
| Technical Datasheet | |
| Product Range | LCA Series |
| Termination | Crimp |
| Wire Size AWG Max | 1AWG |
| Conductor Area CSA | - |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- One-hole, code conductor, standard barrel with Window lug
- Colour-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia – meets NEBS Level 3
- For use with stranded copper conductors
Technical Specifications
| Product Range | LCA Series |
|---|---|
| Wire Size AWG Max | 1AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 3/8" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Metric | M10 |
| Insulation | Non Insulated |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
