Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCA1/0-56-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B1524
Product RangePan-Lug Series
Also Known AsGTIN UPC EAN: 07498390025
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 5+ | $8.570 |
| 10+ | $8.260 |
| 25+ | $8.020 |
| 50+ | $7.850 |
| 100+ | $7.680 |
| 250+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA1/0-56-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B1524
Product RangePan-Lug Series
Also Known AsGTIN UPC EAN: 07498390025
Technical Datasheet
Product RangePan-Lug Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- One-hole code conductor standard barrel with window lug
- Color-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia - meets NEBS Level 3
- For use with stranded copper conductors
Technical Specifications
Product Range
Pan-Lug Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (1)
Alternatives for LCA1/0-56-X
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
