Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC7807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.690 |
| 25+ | $75.520 |
| 50+ | $73.750 |
| 100+ | $71.630 |
| 250+ | $69.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$78.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AC7807
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.1mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.7mm
External Width25.7mm
Height15.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.7mm
Height
15.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.1mm
Cable Clamp / Clip Colour
Grey
External Width
25.7mm
Product Range
-
Technical Docs (2)
Alternatives for LC5-A-C8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
