Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoKIMS-H366-C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97B0508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $98.570 |
| 25+ | $89.110 |
| 50+ | $87.740 |
| 100+ | $85.480 |
| 250+ | $80.970 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$985.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKIMS-H366-C2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97B0508
Technical Datasheet
Mount Fixing TypeRivet
Mounting Hole Dia3.7mm
Mount ColourRed
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.7mm
Width12.4mm
Height13.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Red
Length
18.7mm
Height
13.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.4mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
