Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP75CMB-L20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.67W8087
Product RangeStrongHold, J-Pro JP75 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.380 |
| 25+ | $4.260 |
| 50+ | $4.170 |
| 100+ | $4.080 |
| 250+ | $3.960 |
| 500+ | $3.880 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP75CMB-L20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.67W8087
Product RangeStrongHold, J-Pro JP75 Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length102mm
External Width29.52mm
Height61.6mm
Product RangeStrongHold, J-Pro JP75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
102mm
Height
61.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
29.52mm
Product Range
StrongHold, J-Pro JP75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
