Print Page
JP4W-X20
Fastener, J Hook Cable Support, 101.6 mm, Nylon 6.6 (Polyamide 6.6), Black, 168.15 mm, 63 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoJP4W-X20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K8718
Product RangeJ-Pro JP4 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $83.620 |
| 5+ | $78.140 |
| 10+ | $73.330 |
| 25+ | $71.140 |
| 50+ | $67.140 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$83.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP4W-X20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72K8718
Product RangeJ-Pro JP4 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter101.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length168.15mm
External Width63mm
Height192.28mm
Product RangeJ-Pro JP4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
168.15mm
Height
192.28mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
101.6mm
Cable Clamp / Clip Colour
Black
External Width
63mm
Product Range
J-Pro JP4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
