Print Page
JP2SBC50RB-L20
Fastener, Rotating Screw-On Beam, J Hook Cable Support, 50.8 mm, Nylon 6.6 (Polyamide 6.6), Metal
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | JP2SBC50RB-L20Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67W8069 |
| Product Range | StrongHold, J-Pro JP2 Series |
| Your Part Number | |
| Technical Datasheet |
474 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 5+ | $9.790 |
| 10+ | $9.430 |
| 25+ | $9.160 |
| 50+ | $8.970 |
| 100+ | $8.770 |
| 250+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | JP2SBC50RB-L20Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67W8069 |
| Product Range | StrongHold, J-Pro JP2 Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | J Hook Cable Support |
| Internal Diameter | 50.8mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6), Metal |
| Cable Clamp / Clip Colour | Black |
| External Length | 139.6mm |
| External Width | 44.45mm |
| Height | 146.6mm |
| Product Range | StrongHold, J-Pro JP2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | J Hook Cable Support |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6), Metal |
| External Length | 139.6mm |
| Height | 146.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | 50.8mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 44.45mm |
| Product Range | StrongHold, J-Pro JP2 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
