Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJN418-212-D
Newark Part No.13AC4719
Product RangeJN Series
Also Known AsGTIN UPC EAN: 07498339994
Product RangeJN Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
JN Series
Wire Size AWG Min
18AWG
Conductor Area CSA
4mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
12AWG
Insulator Colour
Natural
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate