Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | JBX3510WH-ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97C8247 |
| Product Range | Pan-Way Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $12.920 |
| 100+ | $10.560 |
| 250+ | $9.680 |
| 500+ | $8.990 |
| 1000+ | $8.450 |
Price for:Each
Minimum: 10
Multiple: 10
$129.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | JBX3510WH-ACopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 97C8247 |
| Product Range | Pan-Way Series |
| Technical Datasheet | |
| External Height - Metric | 41.1mm |
| External Width - Metric | 82.7mm |
| Length - Metric | 41.1mm |
| External Height - Imperial | 1.62" |
| External Width - Imperial | 3.26" |
| Length - Imperial | 1.62" |
| Raceway / Duct Color | White |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Pan-Way Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| External Height - Metric | 41.1mm |
|---|---|
| Length - Metric | 41.1mm |
| External Width - Imperial | 3.26" |
| Raceway / Duct Color | White |
| Product Range | Pan-Way Series |
| External Width - Metric | 82.7mm |
|---|---|
| External Height - Imperial | 1.62" |
| Length - Imperial | 1.62" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
