Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJB1DWH-ACopy
Newark Part No.90C1121
Product RangePan-Way Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.650 |
| 25+ | $11.330 |
| 50+ | $11.000 |
| 100+ | $10.680 |
| 500+ | $10.360 |
| 1000+ | $10.030 |
Price for:Each
Minimum: 10
Multiple: 1
$116.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJB1DWH-ACopy
Newark Part No.90C1121
Product RangePan-Way Series
Technical Datasheet
External Height - Metric69.8mm
External Width - Metric88.5mm
Length - Metric133mm
External Height - Imperial2.75"
External Width - Imperial3.48"
Length - Imperial5.23"
Raceway / Duct ColorWhite
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
69.8mm
Length - Metric
133mm
External Width - Imperial
3.48"
Raceway / Duct Color
White
Product Range
Pan-Way Series
External Width - Metric
88.5mm
External Height - Imperial
2.75"
Length - Imperial
5.23"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
