Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoISTPHCH2MTLCopy
Newark Part No.34AH0867
Product RangeIndustrialNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.280 |
| 5+ | $66.870 |
| 10+ | $63.780 |
| 25+ | $61.300 |
| 50+ | $58.820 |
Price for:Each
Minimum: 1
Multiple: 1
$70.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISTPHCH2MTLCopy
Newark Part No.34AH0867
Product RangeIndustrialNet Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorTeal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIndustrialNet Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
2m
Product Range
IndustrialNet Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
