Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoISSP2UC6XNNBLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AH9857
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.040 |
| 5+ | $45.260 |
| 10+ | $44.480 |
| 25+ | $43.210 |
| 50+ | $42.110 |
| 100+ | $40.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoISSP2UC6XNNBLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29AH9857
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Convert From Positions8Positions
Convert To GenderJack
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert To Gender
Jack
Connector Type A
RJ45
Convert From Positions
8Positions
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
