Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoILT2S-M0
Newark Part No.30C9489
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $138.000 |
| 10+ | $131.100 |
Price for:Pack of 1000
Minimum: 5
Multiple: 1
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT2S-M0
Newark Part No.30C9489
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498376697
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length211mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max47.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeBelt-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments
- Standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head avoids snags and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- 89/60111 (E3) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
211mm
Cable Bundle Diameter Max
47.8mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate