Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICF10IW-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91B5496
Product RangePan-Way Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.400 |
| 100+ | $2.350 |
| 500+ | $2.280 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 50
Multiple: 50
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICF10IW-XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91B5496
Product RangePan-Way Series
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length47.8mm
External Width40.6mm
External Height23.1mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
47.8mm
External Height
23.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
