Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICA3E13P2BL10M
Newark Part No.82AH0820
Product RangeIndustrialNet Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.190 |
| 10+ | $48.790 |
| 25+ | $47.400 |
| 50+ | $46.010 |
| 100+ | $44.610 |
| 500+ | $43.220 |
Price for:Each
Minimum: 1
Multiple: 1
$50.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICA3E13P2BL10M
Newark Part No.82AH0820
Product RangeIndustrialNet Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeIndustrialNet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (10-Jun-2022)
Connector Type B
M8 Receptacle
Cable Length - Metric
10m
Product Range
IndustrialNet Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
