Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTTA150-48-QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9872
Product RangeDamp-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,708.200 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$1,708.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTA150-48-QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65H9872
Product RangeDamp-Shrink Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.51"
I.D. Recovered Max - Metric12.9mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeDamp-Shrink Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.51"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
12.9mm
Product Range
Damp-Shrink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
