Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTTA100-48-L
Newark Part No.65H9870
Product RangeDamp-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,664.690 |
| 3+ | $1,586.810 |
| 5+ | $1,538.130 |
| 10+ | $1,479.720 |
| 25+ | $1,450.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$1,664.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTA100-48-L
Newark Part No.65H9870
Product RangeDamp-Shrink Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.32"
I.D. Recovered Max - Metric8.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDamp-Shrink Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.32"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
8.1mm
Product Range
Damp-Shrink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
