Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTT100-48-5
Newark Part No.07C7969
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498390595
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.390 |
| 5+ | $47.190 |
| 10+ | $46.290 |
| 25+ | $44.740 |
| 50+ | $43.770 |
| 100+ | $43.090 |
| 250+ | $42.640 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$48.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTT100-48-5
Newark Part No.07C7969
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498390595
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDry-Shrink Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dry-Shrink™ thin wall heat shrink tube
- Shrinks around wires, connectors, joints and terminals when heated to protect against abrasion
- Applications include insulating and protecting wires/cables in indoor, dry locations
- 2:1 shrink ratio
- Provides excellent abrasion protection and colour coding
- Flexible
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
12.7mm
Product Range
Dry-Shrink Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate