Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLS5S-X0
Newark Part No.66F3599
Product RangeTak-Ty HLS Series
Also Known AsGTIN UPC EAN: 07498353938
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLS5S-X0
Newark Part No.66F3599
Product RangeTak-Ty HLS Series
Also Known AsGTIN UPC EAN: 07498353938
Technical Datasheet
Fastener Length - Imperial18"
Fastener Length - Metric457mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLS Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Length - Imperial
18"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
127mm
Roll Length
-
SVHC
No SVHC (19-Jan-2021)
Fastener Length - Metric
457mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate