Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $247.320 |
| 10+ | $240.450 |
| 25+ | $233.580 |
| 50+ | $226.710 |
| 100+ | $219.840 |
| 500+ | $212.970 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$247.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCMP06B12-M20Copy
Newark Part No.95B0044
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length10mm
External Width15mm
Height31.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
10mm
Height
31.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
