Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHC2BL6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01E8906
Product RangeFiberRunner Series
Also Known AsGTIN UPC EAN: 07498385420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $3.440 |
| 60+ | $3.350 |
| 150+ | $3.260 |
| 300+ | $3.160 |
| 600+ | $3.070 |
| 3000+ | $2.960 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHC2BL6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01E8906
Product RangeFiberRunner Series
Also Known AsGTIN UPC EAN: 07498385420
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.828m
External Width50.8mm
External Height-
Product RangeFiberRunner Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Type HC hinged cover for hinged cover wiring duct
- UL recognised; flammability ratings: UL94 V-0; CSA certified; CE compliant
- Dual-sided hinged cover opens up to 100° from either sidewall of duct
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.828m
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
50.8mm
Product Range
FiberRunner Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
