Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHC1.5BL6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52K2962
Product RangeType H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 6+ | $2.890 |
| 18+ | $2.690 |
| 30+ | $2.570 |
| 60+ | $2.380 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$17.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHC1.5BL6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52K2962
Product RangeType H Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.828m
External Width38.1mm
External Height50.3mm
Product RangeType H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.828m
External Height
50.3mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
38.1mm
Product Range
Type H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
