Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HBN3-TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F2775 |
| Also Known As | GTIN UPC EAN: 07498361106 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $195.660 |
| 5+ | $184.150 |
| 10+ | $178.890 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$195.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | HBN3-TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94F2775 |
| Also Known As | GTIN UPC EAN: 07498361106 |
| Technical Datasheet | |
| Accessory Type | Nickel-Plated Steel Harness Board Nails |
| For Use With | Quick-Build Single & Five Nail Holders |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HBN3-T is a standard Harness Board Nail suitable for indoor use only.
- Speed routing of wires
- Uniform driving depth is insured by a collar stop
- Smooth finish on nails prevents abrasion to wire jackets
Applications
Industrial
Technical Specifications
| Accessory Type | Nickel-Plated Steel Harness Board Nails |
|---|---|
| Product Range | - |
| For Use With | Quick-Build Single & Five Nail Holders |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
