Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH100X084H1T
Newark Part No.64K1301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $828.48 |
| 5+ | $801.32 |
| 10+ | $774.16 |
| 25+ | $715.30 |
| 50+ | $674.56 |
Price for:Each
Minimum: 1
Multiple: 1
$828.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X084H1T
Newark Part No.64K1301
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max12.7mm
I.D. Min4.3mm
Shrink Ratio3:1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
H100X084H1T is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Designed for use with Panduit TDP printers.
- 1.00" W x 0.84" H, 0.5" (12.7mm) diameter size
- White color heat shrink label
- 3 to 1 shrink ratio provides fast shrinking
- Liner perforation allows heat shrink label to be printed and removed one at a time with ease
- Open end design allows wire to be inserted directly into the label sleeve reducing installation time
- 1.00" W x 0.84" H, 0.5" (12.7mm) diameter size
- Meet UL standard 224 with a VW-1 rating for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)
- Meet SAE-AS81531, MIL-STD-883F, MIL-STD-202G when printed with resin, hybrid thermal transfer ribbon
- Shrink temperature range from 194°F to 248°F (90°C to 120°C)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
4.3mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability