Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,503.010 |
| 3+ | $1,432.690 |
| 5+ | $1,388.750 |
| 10+ | $1,336.010 |
| 25+ | $1,309.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,503.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH050X025H1T-BCopy
Newark Part No.72K8590
Technical Datasheet
Label TypeHeat Shrinkable Sleeve
Label Height6.4mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Label Type
Heat Shrinkable Sleeve
Label Width
12.7mm
Label Material
Polyolefin
Product Range
-
Label Height
6.4mm
Label Diameter
-
Label Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
