Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.660 |
| 25+ | $81.750 |
| 50+ | $79.570 |
| 100+ | $76.960 |
| 250+ | $74.350 |
Price for:Each
Minimum: 10
Multiple: 1
$856.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X025H2C
Newark Part No.41M8114
Product RangeP1 Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions6.35mm x 2.44m
I.D. Max3.3mm
I.D. Min1.02mm
Shrink Ratio3:1
Product RangeP1 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 2.44m
I.D. Min
1.02mm
Product Range
P1 Series
Legend
-
Marker Colour
Yellow
I.D. Max
3.3mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate

