Print Page
GJS6120U
Ground Strap, Long Barrel Lug to Free End, 120 ", 3.05 m, Green, Yellow, StructuredGround Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGJS6120UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P1519
Product RangeStructuredGround Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $83.890 |
| 6+ | $79.720 |
| 12+ | $77.990 |
| 27+ | $75.760 |
| 51+ | $74.110 |
| 102+ | $72.490 |
| 252+ | $70.400 |
Price for:Each
Minimum: 3
Multiple: 3
$251.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGJS6120UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72P1519
Product RangeStructuredGround Series
Technical Datasheet
Connector to ConnectorLong Barrel Lug to Free End
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColorGreen, Yellow
Product RangeStructuredGround Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Long Barrel Lug to Free End
Cable Length - Metric
3.05m
Product Range
StructuredGround Series
Cable Length - Imperial
120"
Jacket Color
Green, Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
