Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GES62F-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84F1830 |
| Also Known As | GTIN UPC EAN: 07498360181 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.170 |
| 5+ | $38.970 |
| 10+ | $36.770 |
| 25+ | $36.030 |
| 50+ | $35.300 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$40.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GES62F-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84F1830 |
| Also Known As | GTIN UPC EAN: 07498360181 |
| Technical Datasheet | |
| Grommet Type | Solid Edging |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | PE (Polyethylene) |
| Mounting Hole Dia | - |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Natural |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Abrasion protection property
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
| Grommet Type | Solid Edging |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | - |
| Grommet Colour | Natural |
| SVHC | No SVHC (19-Jan-2021) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PE (Polyethylene) |
| Panel Thickness Max | 1.6mm |
| Product Range | - |
Technical Docs (2)
Alternatives for GES62F-C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
