Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GEE62FR-CYCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17T5462 |
| Also Known As | GTIN UPC EAN: 07498310754 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.050 |
| 5+ | $75.740 |
| 10+ | $71.080 |
| 25+ | $68.960 |
| 50+ | $65.070 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$81.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GEE62FR-CYCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17T5462 |
| Also Known As | GTIN UPC EAN: 07498310754 |
| Technical Datasheet | |
| Grommet Type | Slotted Edging |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | PE (Polyethylene) |
| Mounting Hole Dia | - |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Natural |
| Product Range | - |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Flame retardant property
- Temperature range from -4°F – 167°F (-20°C – 75°C)
Technical Specifications
| Grommet Type | Slotted Edging |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | - |
| Grommet Colour | Natural |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PE (Polyethylene) |
| Panel Thickness Max | 1.6mm |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
