Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGE128-C
Newark Part No.89F1900
Also Known AsGTIN UPC EAN: 07498360134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.610 |
| 10+ | $150.240 |
| 50+ | $144.710 |
| 100+ | $140.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$157.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGE128-C
Newark Part No.89F1900
Also Known AsGTIN UPC EAN: 07498360134
Technical Datasheet
Grommet TypeStrip
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max3.3mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- National aerospace standard slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Complies to national aerospace standard NAMS21266 (Formerly military standard MS21266)
- Abrasion protection
- Temperature range from -40°F – 149°F (-40°C – 65°C)
Technical Specifications
Grommet Type
Strip
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.3mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability