Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGB2D0056TPI-1
Newark Part No.72P1494
Product RangeStructuredGround Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,075.290 |
| 3+ | $1,024.980 |
| 5+ | $993.540 |
| 10+ | $955.810 |
| 25+ | $936.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,075.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGB2D0056TPI-1
Newark Part No.72P1494
Product RangeStructuredGround Series
Technical Datasheet
Accessory TypeGrounding Busbar
For Use WithPanduit StructuredGround Series Connectors
No. of Positions56Positions
Pitch Spacing25.4mm
Product RangeStructuredGround Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Grounding Busbar
No. of Positions
56Positions
Product Range
StructuredGround Series
For Use With
Panduit StructuredGround Series Connectors
Pitch Spacing
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate