Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG4X2BL6
Newark Part No.34H3078
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498362014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 60+ | $13.080 |
| 150+ | $12.700 |
| 300+ | $12.310 |
| 600+ | $11.850 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$784.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG4X2BL6
Newark Part No.34H3078
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498362014
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric108mm
Length - Metric1.83m
External Height - Imperial2.12"
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial4.25"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- UL recognized, CE compliant standards
- Wide finger and slot design provides greater rigidity and use with range of wire and bundle sizes
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
Raceway / Duct Color
Black
External Width - Imperial
4.25"
Product Range
Panduct Series
External Width - Metric
108mm
External Height - Imperial
2.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
