Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG2X3LG6-A
Newark Part No.65H9746
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.460 |
| 100+ | $11.130 |
| 500+ | $10.790 |
| 1000+ | $10.450 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$687.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X3LG6-A
Newark Part No.65H9746
Product RangePanduct Series
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Raceway / Duct Color
Light Gray
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
