Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG2X1LG6-A
Newark Part No.65H9739
Product RangePanduct Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.080 |
| 250+ | $10.290 |
| 500+ | $9.610 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,329.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X1LG6-A
Newark Part No.65H9739
Product RangePanduct Series
Technical Datasheet
External Height - Metric28.4mm
External Width - Metric57.2mm
Length - Metric1.8m
External Height - Imperial1.12"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
28.4mm
Length - Metric
1.8m
External Width - Imperial
2.25"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
1.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate