Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG1X3WH6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99B1988
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354597
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 6+ | $9.870 |
| 60+ | $9.600 |
| 150+ | $9.330 |
| 300+ | $9.060 |
| 600+ | $8.790 |
| 3000+ | $8.470 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$59.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X3WH6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99B1988
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354597
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric32mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial3.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.26"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous-use temperature up to 122°F (50°C)
- UL 94 flame class of V-0
- Mounting holes provided
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Height - Imperial
3.12"
External Width - Imperial
1.26"
Product Range
Panduct Series
External Width - Metric
32mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
