Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1X1WH6
Newark Part No.77C6091
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498363912
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 60+ | $6.150 |
| 150+ | $5.970 |
| 300+ | $5.800 |
| 600+ | $5.630 |
| 3000+ | $5.420 |
Price for:1 Foot
Maximum available is 6
Minimum: 120
Multiple: 120
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X1WH6
Newark Part No.77C6091
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498363912
Technical Datasheet
External Height - Metric28.4mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial1.12"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.26"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Panduct® base wiring duct
- UL recognized, CE compliant standards
- Wide finger and slot design provides greater rigidity
- Allows use with a wide range of wire and bundle sizes
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
28.4mm
Length - Metric
1.83m
Raceway / Duct Color
White
External Width - Imperial
1.26"
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
1.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate