Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFX1BN3NNNSNM003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0733
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 10+ | $19.740 |
| 25+ | $18.620 |
| 50+ | $17.680 |
| 100+ | $16.910 |
| 250+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFX1BN3NNNSNM003Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0733
Product RangeOpti-Core Series
Fibre Optic Connector ASC
Fibre Optic Connector BFree / Stripped End
No. of Fibers1Fibres
Fibre TypeMultimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibers
1Fibres
Lead Length - Metric
3m
Product Range
Opti-Core Series
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
