Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FTD80-10-TLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AC1996 |
| Product Range | FTD Series |
| Also Known As | GTIN UPC EAN: 07498376312 |
| Your Part Number | |
| Technical Datasheet |
604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.964 |
| 25+ | $0.936 |
| 50+ | $0.916 |
| 100+ | $0.896 |
| 500+ | $0.852 |
| 1000+ | $0.834 |
| 2500+ | $0.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FTD80-10-TLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14AC1996 |
| Product Range | FTD Series |
| Also Known As | GTIN UPC EAN: 07498376312 |
| Technical Datasheet | |
| Wire Ferrule Type | Twin Wire |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Pin Length | 10mm |
| Insulator Colour | Blue |
| Product Range | FTD Series |
| Overall Length | 18.5mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® twin wire DIN end sleeve insulated Ferrule
- Meets DIN standards for twin wire containment
- Polypropylene insulation housing conforms to DIN colour requirements
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
Technical Specifications
| Wire Ferrule Type | Twin Wire |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | Blue |
| Overall Length | 18.5mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 14AWG |
|---|---|
| Pin Length | 10mm |
| Product Range | FTD Series |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (2)
Alternatives for FTD80-10-TL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
