Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFTD77-8-D
Newark Part No.14AC1995
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376308
Your Part Number
Technical Datasheet
2,282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.577 |
| 25+ | $0.564 |
| 50+ | $0.551 |
| 100+ | $0.538 |
| 500+ | $0.525 |
| 1000+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTD77-8-D
Newark Part No.14AC1995
Product RangeFTD Series
Also Known AsGTIN UPC EAN: 07498376308
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product RangeFTD Series
Overall Length15mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® twin wire DIN end sleeve insulated Ferrule
- Meets DIN standards for twin wire containment
- Polypropylene insulation housing conforms to DIN colour requirements
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
FTD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for FTD77-8-D
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate