Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFST2SCBUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AJ3213
Product RangeOptiCam Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
| 5+ | $25.210 |
| 10+ | $24.860 |
| 25+ | $24.520 |
| 50+ | $24.170 |
| 100+ | $23.830 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFST2SCBUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.56AJ3213
Product RangeOptiCam Series
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Connector Body MaterialPlastic Body
Product RangeOptiCam Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
9µm / 125µm
Product Range
OptiCam Series
Fibre Type
Singlemode
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
