Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFSDX78-8-D
Newark Part No.48AC9692
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333377
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.13 |
Price for:Each
Minimum: 2500
Multiple: 500
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSDX78-8-D
Newark Part No.48AC9692
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333377
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourBlack
Product RangeFSDX Series
Overall Length14.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FSDX78-8-D from Panduit is a single wire, DIN expanded end sleeve insulated ferrule. It has a funnel entry for faster insertion and lower installation cost. It is intended for #16AWG (1.5mm²) wire ferrules and supports a maximum wire insulated diameter of 0.15" (3.8mm). The insulated ferrule is 0.57"(14.5mm) long and has a wire strip length of 15/32" (11.9mm). Eases insertion of wire into terminal block and suitable for limited space panel applications.
- Black colour polypropylene insulation
- Tin plated copper barrel
- Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Pin length is 0.31"(8mm)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
14.5mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
16AWG
Pin Length
8mm
Product Range
FSDX Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate