Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSDX76-8-D
Newark Part No.48AC9690
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333375
Your Part Number
6,018 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 50+ | $0.135 |
| 100+ | $0.132 |
| 500+ | $0.129 |
| 1000+ | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSDX76-8-D
Newark Part No.48AC9690
Product RangeFSDX Series
Also Known AsGTIN UPC EAN: 07498333375
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourGray
Product RangeFSDX Series
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FSDX76-8-D from Panduit is a single wire, DIN expanded end sleeve insulated ferrule. It has a funnel entry for faster insertion and lower installation cost. It is intended for #22AWG to 20AWG (0.5mm²) wire ferrules and supports a maximum wire insulated diameter of 0.14" (3.4mm). The insulated ferrule is 0.55"(14mm) long and has a wire strip length of 15/32" (11.9mm). Eases insertion of wire into terminal block and suitable for limited space panel applications.
- Grey colour polypropylene insulation
- Tin plated copper barrel
- Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Pin length is 0.31"(8mm)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Gray
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
FSDX Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
