Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSDR924YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1577
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.720 |
Price for:1 Foot
Minimum: 3000
Multiple: 3000
$8,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSDR924YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1577
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter900µm
No. of Fibers24Fibres
External Diameter8.13mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorYellow
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
24Fibres
Reel Length (Imperial)
-
Jacket Color
Yellow
Product Range
Opti-Core Series
Fibre Diameter
900µm
External Diameter
8.13mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
