Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FSD81-12-CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14AC1990 |
| Product Range | FSD Series |
| Also Known As | GTIN UPC EAN: 07498376745 |
| Your Part Number | |
| Technical Datasheet |
1,307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 10+ | $0.446 |
| 25+ | $0.433 |
| 50+ | $0.423 |
| 100+ | $0.414 |
| 500+ | $0.394 |
| 1000+ | $0.385 |
| 5000+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FSD81-12-CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 14AC1990 |
| Product Range | FSD Series |
| Also Known As | GTIN UPC EAN: 07498376745 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Pin Length | 12mm |
| Insulator Colour | Gray |
| Product Range | FSD Series |
| Overall Length | 20mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan Term® single wire DIN end sleeves insulated ferrule
- Polypropylene insulation housing conforms to DIN colour requirements
- Meets DIN standards for single wire containment
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 4mm² |
| Insulator Colour | Gray |
| Overall Length | 20mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 12AWG |
|---|---|
| Pin Length | 12mm |
| Product Range | FSD Series |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (2)
Alternatives for FSD81-12-C
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
