Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSD80-8-D
Newark Part No.14AC1988
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376259
Your Part Number
492 In Stock
14,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 10+ | $0.431 |
| 25+ | $0.422 |
| 50+ | $0.412 |
| 100+ | $0.401 |
| 500+ | $0.392 |
| 1000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD80-8-D
Newark Part No.14AC1988
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376259
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product RangeFSD Series
Overall Length15mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan Term® single wire DIN end sleeves insulated ferrule
- Polypropylene insulation housing conforms to DIN colour requirements
- Meets DIN standards for single wire containment
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
FSD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for FSD80-8-D
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
