Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSCR906YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1540
Product RangeOpti-Core Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.330 |
| 25+ | $1.290 |
| 50+ | $1.260 |
| 100+ | $1.230 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSCR906YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1540
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeOS2 Singlemode
Fibre Diameter9µm / 125µm
No. of Fibers6Fibres
External Diameter6.5mm
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColorBlack
Jacket MaterialOFNP
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
OS2 Singlemode
No. of Fibers
6Fibres
Reel Length (Imperial)
1ft
Jacket Color
Black
Product Range
Opti-Core Series
Fibre Diameter
9µm / 125µm
External Diameter
6.5mm
Reel Length (Metric)
304.8mm
Jacket Material
OFNP
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
